Microchip PIC16LF873A-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SSOP

Nº de Estoque RS: 451-3780Marca: MicrochipPart Number: PIC16LF873A-I/SS
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.34mm

ADCs

5 x 10 bit

Pulse Width Modulation

2(10 bit) (CCP)

Width

5.38mm

Minimum Operating Temperature

-40 °C

Height

1.83mm

Number of LIN Channels

0

Dimensions

10.34 x 5.38 x 1.83mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip PIC16LF873A-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SSOP

P.O.A.

Microchip PIC16LF873A-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.34mm

ADCs

5 x 10 bit

Pulse Width Modulation

2(10 bit) (CCP)

Width

5.38mm

Minimum Operating Temperature

-40 °C

Height

1.83mm

Number of LIN Channels

0

Dimensions

10.34 x 5.38 x 1.83mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more