Microchip PIC18F13K50-I/P, 8bit PIC Microcontroller, PIC18F, 48MHz, 8 kB, 256 B Flash, 20-Pin PDIP

Nº de Estoque RS: 564-028Marca: MicrochipPart Number: PIC18F13K50-I/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB, 256 B

Maximum Frequency

48MHz

RAM Size

512 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

26.92mm

ADCs

11 x 10 bit

Pulse Width Modulation

1 (ECCP)

Width

0.28in

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Program Memory Type

Flash

Detalhes do produto

PIC18F1xK50 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Microchip PIC18F13K50-I/P, 8bit PIC Microcontroller, PIC18F, 48MHz, 8 kB, 256 B Flash, 20-Pin PDIP

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Microchip PIC18F13K50-I/P, 8bit PIC Microcontroller, PIC18F, 48MHz, 8 kB, 256 B Flash, 20-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB, 256 B

Maximum Frequency

48MHz

RAM Size

512 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

26.92mm

ADCs

11 x 10 bit

Pulse Width Modulation

1 (ECCP)

Width

0.28in

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Program Memory Type

Flash

Detalhes do produto

PIC18F1xK50 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em