Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
7.5mm
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
R$ 84,10
R$ 42,05 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 84,10
R$ 42,05 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
7.5mm
Number of PCI Channels
0
Program Memory Type
Flash
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto