Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 8.192 kB Flash, 28-Pin PDIP

Nº de Estoque RS: 146-0250Marca: MicrochipPart Number: PIC18F23K22-I/SP
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Dimensions

1.4 x 0.295 x 0.15in

Width

0.295in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

17 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 831,00

R$ 55,40 Each (In a Tube of 15) (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 8.192 kB Flash, 28-Pin PDIP

R$ 831,00

R$ 55,40 Each (In a Tube of 15) (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 8.192 kB Flash, 28-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Tubo
15 - 15R$ 55,40R$ 831,00
30 - 90R$ 54,88R$ 823,20
105+R$ 50,94R$ 764,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Dimensions

1.4 x 0.295 x 0.15in

Width

0.295in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

17 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em