Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Length
17.9mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
ADCs
10 x 10 bit
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
2 (CCP)
Minimum Operating Temperature
-40 °C
Dimensions
17.9 x 7.5 x 2.35mm
Width
7.5mm
Height
2.35mm
Detalhes do produto
PIC18F2420/2520/4420/4520 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.
R$ 264,00
R$ 132,00 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 264,00
R$ 132,00 Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
2
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Length
17.9mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
ADCs
10 x 10 bit
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Pulse Width Modulation
2 (CCP)
Minimum Operating Temperature
-40 °C
Dimensions
17.9 x 7.5 x 2.35mm
Width
7.5mm
Height
2.35mm
Detalhes do produto
PIC18F2420/2520/4420/4520 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.