Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
64MHz
RAM Size
256 B, 768 B
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of USART Channels
2
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Width
0.29in
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
34.8mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
1.37 x 0.29 x 0.14in
Height
3.56mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
R$ 59,70
R$ 59,70 Each (Sem VAT)
Padrão
1
R$ 59,70
R$ 59,70 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 59,70 |
25 - 99 | R$ 58,93 |
100+ | R$ 57,41 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
64MHz
RAM Size
256 B, 768 B
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of USART Channels
2
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Width
0.29in
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
34.8mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
1.37 x 0.29 x 0.14in
Height
3.56mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Detalhes do produto