Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 28-Pin SPDIP

Nº de Estoque RS: 400-716Marca: MicrochipPart Number: PIC18F2553-I/SP
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

10 x 12 bit

Width

0.295in

Pulse Width Modulation

2 (CCP)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Detalhes do produto

PIC18F2458/2553/4458/4553 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 199,20

R$ 199,20 Each (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 28-Pin SPDIP

R$ 199,20

R$ 199,20 Each (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

10 x 12 bit

Width

0.295in

Pulse Width Modulation

2 (CCP)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Detalhes do produto

PIC18F2458/2553/4458/4553 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more