Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC

Nº de Estoque RS: 564-163Marca: MicrochipPart Number: PIC18F25K20-I/SO
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 247,75

R$ 49,55 Each (In a Pack of 5) (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC

R$ 247,75

R$ 49,55 Each (In a Pack of 5) (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more