Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 44-Pin TQFP

Nº de Estoque RS: 715-4126Marca: MicrochipPart Number: PIC18F44K22-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

28 x 10 bit

Width

10mm

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Height

1mm

Detalhes do produto

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 60,92

R$ 60,92 Each (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 44-Pin TQFP
Selecione o tipo de embalagem

R$ 60,92

R$ 60,92 Each (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 44-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 60,92
25 - 99R$ 60,22
100+R$ 58,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

28 x 10 bit

Width

10mm

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Height

1mm

Detalhes do produto

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more