Uso duplo

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 65.536 kB Flash, 40-Pin QFN

Nº de Estoque RS: 823-3889Marca: MicrochipPart Number: PIC18F46K22-I/MV
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

65.536 kB

Maximum Frequency

64MHz

RAM Size

3.896 kB

USB Channels

0

Number of PWM Units

2, 3

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

28 x 10 bit

Height

0.5mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.5mm

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 153,32

R$ 76,66 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 65.536 kB Flash, 40-Pin QFN
Selecione o tipo de embalagem

R$ 153,32

R$ 76,66 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 65.536 kB Flash, 40-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

65.536 kB

Maximum Frequency

64MHz

RAM Size

3.896 kB

USB Channels

0

Number of PWM Units

2, 3

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

28 x 10 bit

Height

0.5mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.5mm

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more