Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 64 kB Flash, 64-Pin TQFP

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB, 64 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
3 (ECCP), 7 (CCP)
Width
10mm
Instruction Set Architecture
RISC
ADCs
16 x 12 bit
Length
10mm
Detalhes do produto
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
R$ 114,96
R$ 114,96 Each (Sem VAT)
Padrão
1
R$ 114,96
R$ 114,96 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB, 64 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
3 (ECCP), 7 (CCP)
Width
10mm
Instruction Set Architecture
RISC
ADCs
16 x 12 bit
Length
10mm
Detalhes do produto