Microchip PIC18F67K22T-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 754-2481Marca: MicrochipPart Number: PIC18F67K22T-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 128 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

16 x 12 bit

Width

10mm

Pulse Width Modulation

3(ECCP), 7(CCP)

Length

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Microchip PIC18F67K22T-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Microchip PIC18F67K22T-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 128 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

16 x 12 bit

Width

10mm

Pulse Width Modulation

3(ECCP), 7(CCP)

Length

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more