Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 32 kB Flash, 80-Pin TQFP

Nº de Estoque RS: 754-2504Marca: MicrochipPart Number: PIC18F85K22T-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

64MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

3(ECCP), 5(CCP)

Width

12mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

24 x 12 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 32 kB Flash, 80-Pin TQFP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 32 kB Flash, 80-Pin TQFP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

64MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

3(ECCP), 5(CCP)

Width

12mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

24 x 12 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more