Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB, 64 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
3(ECCP), 7(CCP)
Width
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
ADCs
24 x 12 bit
Length
12mm
Dimensions
12 x 12 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Detalhes do produto
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB, 64 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
3(ECCP), 7(CCP)
Width
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
ADCs
24 x 12 bit
Length
12mm
Dimensions
12 x 12 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Detalhes do produto