Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SPDIP

Nº de Estoque RS: 623-0881Marca: MicrochipPart Number: PIC18LF252-I/SP
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Dimensions

35.18 x 7.49 x 3.43mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

35.18mm

ADCs

5 x 10 bit

Width

7.49mm

Pulse Width Modulation

2 (10 bit) (CCP)

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Detalhes do produto

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 186,56

R$ 186,56 Each (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SPDIP
Selecione o tipo de embalagem

R$ 186,56

R$ 186,56 Each (Sem VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SPDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Dimensions

35.18 x 7.49 x 3.43mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

35.18mm

ADCs

5 x 10 bit

Width

7.49mm

Pulse Width Modulation

2 (10 bit) (CCP)

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Detalhes do produto

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more