Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN

Nº de Estoque RS: 177-2202Marca: MicrochipPart Number: PIC18LF2580-I/ML
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of USART Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

6mm

Number of ADC Units

1

Pulse Width Modulation

1 (1 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Data Rate

10Mbit/s

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.692,88

R$ 208,08 Each (In a Tube of 61) (Sem VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN

R$ 12.692,88

R$ 208,08 Each (In a Tube of 61) (Sem VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of USART Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

6mm

Number of ADC Units

1

Pulse Width Modulation

1 (1 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Data Rate

10Mbit/s

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more