Microchip, 8bit PIC, PIC18LF Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP

Nº de Estoque RS: 199-5382Marca: MicrochipPart Number: PIC18LF4620-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Through Hole

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

3.968 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 283,25

R$ 283,25 Each (Sem VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP
Selecione o tipo de embalagem

R$ 283,25

R$ 283,25 Each (Sem VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Through Hole

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

3.968 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more