Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

Nº de Estoque RS: 887-7375Marca: MicrochipPart Number: PIC24FJ128GA010-I/PF
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Dimensions

14 x 14 x 1.05mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

14mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Detalhes do produto

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 11.775,60

R$ 130,84 Each (In a Tray of 90) (Sem VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

R$ 11.775,60

R$ 130,84 Each (In a Tray of 90) (Sem VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Pulse Width Modulation

5 x 10 bit (Compare/PWM)

Dimensions

14 x 14 x 1.05mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

14mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Detalhes do produto

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more