Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 80-Pin TQFP

Nº de Estoque RS: 666-9447PMarca: MicrochipPart Number: PIC24FJ128GB108-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Width

12mm

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

16 x 10 bit

Length

12mm

Number of ADC Units

1

Detalhes do produto

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 80-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 80-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Width

12mm

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

16 x 10 bit

Length

12mm

Number of ADC Units

1

Detalhes do produto

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more