Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 44-Pin TQFP

Nº de Estoque RS: 400-756Marca: MicrochipPart Number: PIC24FJ64GA004-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Length

10mm

ADCs

13 x 10 bit

Width

10mm

Pulse Width Modulation

1 (5 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

Modified Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 80,87

R$ 80,87 Each (Sem VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 44-Pin TQFP
Selecione o tipo de embalagem

R$ 80,87

R$ 80,87 Each (Sem VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 44-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 80,87
25 - 99R$ 79,78
100+R$ 77,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Length

10mm

ADCs

13 x 10 bit

Width

10mm

Pulse Width Modulation

1 (5 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

Modified Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more