Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC32
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
microAptiv UC 32 bit
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Pulse Width Modulation
1 (8 Channel)
Dimensions
6 x 6 x 0.95mm
Width
6mm
Data Rate
25Mbit/s
Height
0.95mm
Number of LIN Channels
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10/12 bit
Length
6mm
Number of ADC Units
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+105 °C
R$ 2.321,66
R$ 38,06 Each (In a Tube of 61) (Sem VAT)
61
R$ 2.321,66
R$ 38,06 Each (In a Tube of 61) (Sem VAT)
61
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC32
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
microAptiv UC 32 bit
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Pulse Width Modulation
1 (8 Channel)
Dimensions
6 x 6 x 0.95mm
Width
6mm
Data Rate
25Mbit/s
Height
0.95mm
Number of LIN Channels
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10/12 bit
Length
6mm
Number of ADC Units
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+105 °C