Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 128 kB Flash, 28-Pin QFN

Nº de Estoque RS: 177-9642Marca: MicrochipPart Number: PIC32MX250F128B-I/ML
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

0

Number of UART Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

6mm

ADCs

9 x 10 bit

Height

0.95mm

Instruction Set Architecture

MCU

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

Width

6mm

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tube of 61) (Sem VAT)

Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 128 kB Flash, 28-Pin QFN

P.O.A.

Each (In a Tube of 61) (Sem VAT)

Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 128 kB Flash, 28-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

0

Number of UART Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

6mm

ADCs

9 x 10 bit

Height

0.95mm

Instruction Set Architecture

MCU

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

Width

6mm

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more