Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 64 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 165-2249Marca: MicrochipPart Number: PIC32MX330F064H-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

28 x 10 bit

Height

1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

País de Origem

Thailand

Detalhes do produto

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.880,00

R$ 86,75 Each (In a Tray of 160) (Sem VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 64 kB Flash, 64-Pin TQFP

R$ 13.880,00

R$ 86,75 Each (In a Tray of 160) (Sem VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 64 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

28 x 10 bit

Height

1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

País de Origem

Thailand

Detalhes do produto

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more