Uso duplo

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

Nº de Estoque RS: 829-0585Marca: MicrochipPart Number: PIC32MX470F512L-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1 x OTG, 2 x DMA

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

5

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Instruction Set Architecture

MIPS32

Maximum Operating Temperature

+85 °C

Length

14mm

Number of ADC Units

1

Dimensions

12 x 12mm

Width

14mm

Pulse Width Modulation

5

Height

1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Detalhes do produto

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 171,18

R$ 171,18 Each (Sem VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Selecione o tipo de embalagem

R$ 171,18

R$ 171,18 Each (Sem VAT)

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 171,18
25 - 99R$ 164,92
100+R$ 159,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1 x OTG, 2 x DMA

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

5

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Instruction Set Architecture

MIPS32

Maximum Operating Temperature

+85 °C

Length

14mm

Number of ADC Units

1

Dimensions

12 x 12mm

Width

14mm

Pulse Width Modulation

5

Height

1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Detalhes do produto

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more