Microchip, 32bit MIPS® MicroAptiv™, PIC32MZ Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 64-Pin

Nº de Estoque RS: 905-5210Marca: MicrochipPart Number: PIC32MZ1024EFG064-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MIPS® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

1024 (Flash) kB, 160 (Boot Flash) kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

3

Number of PWM Units

1 x 16/32 bit

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

4

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

24 x 10 bit

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (9)

Program Memory Type

Flash

Number of Ethernet Channels

1

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Detalhes do produto

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers

The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 237,41

R$ 237,41 Each (Sem VAT)

Microchip, 32bit MIPS® MicroAptiv™, PIC32MZ Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 64-Pin
Selecione o tipo de embalagem

R$ 237,41

R$ 237,41 Each (Sem VAT)

Microchip, 32bit MIPS® MicroAptiv™, PIC32MZ Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 64-Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 237,41
25 - 99R$ 229,08
100+R$ 221,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MIPS® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

1024 (Flash) kB, 160 (Boot Flash) kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

3

Number of PWM Units

1 x 16/32 bit

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

4

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

24 x 10 bit

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (9)

Program Memory Type

Flash

Number of Ethernet Channels

1

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Detalhes do produto

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers

The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more