Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
2Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
256K x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Series
SST25
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
12ns
País de Origem
Thailand
Detalhes do produto
SST25LF020A Serial SPI SuperFlash® Memory
Flash Memory, Microchip
R$ 2.024,00
R$ 20,24 Each (In a Tube of 100) (Sem VAT)
100
R$ 2.024,00
R$ 20,24 Each (In a Tube of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
2Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
256K x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Series
SST25
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
12ns
País de Origem
Thailand
Detalhes do produto