Microchip 16Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF-T

Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
16Mbit
Interface Type
Serial-SPI
Package Type
SOIC
Pin Count
8
Organisation
2M x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Number of Words
2MB
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Series
SST25
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
R$ 79.212,00
R$ 37,72 Each (On a Reel of 2100) (Sem VAT)
2100
R$ 79.212,00
R$ 37,72 Each (On a Reel of 2100) (Sem VAT)
2100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
16Mbit
Interface Type
Serial-SPI
Package Type
SOIC
Pin Count
8
Organisation
2M x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Number of Words
2MB
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Series
SST25
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns