Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
4Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
512K x 8
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Series
SST25
Number of Words
512K
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+70 °C
Maximum Random Access Time
8ns
Detalhes do produto
SST25VF040B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
R$ 223,70
R$ 22,37 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 223,70
R$ 22,37 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 20 | R$ 22,37 | R$ 223,70 |
30+ | R$ 22,31 | R$ 223,10 |
Documentos Técnicos
Especificações
Brand
MicrochipMemory Size
4Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
512K x 8
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Series
SST25
Number of Words
512K
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+70 °C
Maximum Random Access Time
8ns
Detalhes do produto