Microchip 8Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE

Nº de Estoque RS: 177-9657Marca: MicrochipPart Number: SST25VF080B-50-4I-S2AEDistrelec Article No.: 30302142
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

8Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Maximum Random Access Time

8ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Series

SST25

Number of Words

1MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.314,80

R$ 25,72 Each (In a Tube of 90) (Sem VAT)

Microchip 8Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE

R$ 2.314,80

R$ 25,72 Each (In a Tube of 90) (Sem VAT)

Microchip 8Mbit Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
90 - 90R$ 25,72R$ 2.314,80
180+R$ 25,31R$ 2.277,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

8Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Maximum Random Access Time

8ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Series

SST25

Number of Words

1MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more