Uso duplo

Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE

Nº de Estoque RS: 736-9268Marca: MicrochipPart Number: SST39VF1601C-70-4I-EKE
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 16 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.2mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.2 x 1.05mm

Series

SST39

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

70ns

Number of Words

1M

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Detalhes do produto

SST39VF1601/1602 Parallel SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 49,33

R$ 49,33 Each (Sem VAT)

Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE
Selecione o tipo de embalagem

R$ 49,33

R$ 49,33 Each (Sem VAT)

Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 49,33
25 - 99R$ 48,14
100+R$ 45,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 16 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

12.2mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.2 x 1.05mm

Series

SST39

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

70ns

Number of Words

1M

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Detalhes do produto

SST39VF1601/1602 Parallel SuperFlash® Memory

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more