Documentos Técnicos
Especificações
Brand
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
70 mA
Maximum Input Frequency
3GHz
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
8
Dimensions
2 x 2 x 0.8mm
Length
2mm
Width
2mm
Height
0.8mm
Maximum Operating Supply Voltage
2.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
País de Origem
Thailand
Detalhes do produto
LVDS Line Drivers, Micrel
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
R$ 78.620,00
R$ 78,62 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 78.620,00
R$ 78,62 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipNumber of Elements per Chip
3
Maximum Supply Current
70 mA
Maximum Input Frequency
3GHz
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
8
Dimensions
2 x 2 x 0.8mm
Length
2mm
Width
2mm
Height
0.8mm
Maximum Operating Supply Voltage
2.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
País de Origem
Thailand
Detalhes do produto
LVDS Line Drivers, Micrel
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.