Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP

Nº de Estoque RS: 872-2436Marca: MicrochipPart Number: TC4422CPA
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+70 °C

Dimensions

10.16 x 6.6 x 4.06mm

Height

4.06mm

Length

10.16mm

Detalhes do produto

TC4421/4422 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.815,80

R$ 46,93 Each (In a Tube of 60) (Sem VAT)

Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP

R$ 2.815,80

R$ 46,93 Each (In a Tube of 60) (Sem VAT)

Microchip TC4422CPA MOSFET Gate Driver 1, 9 A, 18V 8-Pin, PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
60 - 60R$ 46,93R$ 2.815,80
120 - 240R$ 45,76R$ 2.745,60
300+R$ 44,99R$ 2.699,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+70 °C

Dimensions

10.16 x 6.6 x 4.06mm

Height

4.06mm

Length

10.16mm

Detalhes do produto

TC4421/4422 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em