TC500COE,Analogue Front End IC, 1-Channel 16 bit Simple I/O, 16-Pin SOIC

Nº de Estoque RS: 145-9370Marca: MicrochipPart Number: TC500COE
brand-logo
Ver tudo em Analogue Front End

Documentos Técnicos

Especificações

Application

Analogue Signal Processor, Measurement, Sensor Interface

Number of ADCs

1

Resolution

16 bit

Interface Type

Simple I/O

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Dual

Dimensions

10.3 x 7.5 x 2.35mm

Height

2.35mm

Length

10.3mm

Maximum Operating Supply Voltage

7.5 V

Width

7.5mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+70 °C

País de Origem

Thailand

Detalhes do produto

TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.939,07

R$ 83,81 Each (In a Tube of 47) (Sem VAT)

TC500COE,Analogue Front End IC, 1-Channel 16 bit Simple I/O, 16-Pin SOIC

R$ 3.939,07

R$ 83,81 Each (In a Tube of 47) (Sem VAT)

TC500COE,Analogue Front End IC, 1-Channel 16 bit Simple I/O, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Application

Analogue Signal Processor, Measurement, Sensor Interface

Number of ADCs

1

Resolution

16 bit

Interface Type

Simple I/O

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Power Supply Type

Dual

Dimensions

10.3 x 7.5 x 2.35mm

Height

2.35mm

Length

10.3mm

Maximum Operating Supply Voltage

7.5 V

Width

7.5mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+70 °C

País de Origem

Thailand

Detalhes do produto

TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more