Microchip TC670ECHTR, BLDC Motor Driver IC, 5 V 6-Pin, SOT-23

Nº de Estoque RS: 768-1536Marca: MicrochipPart Number: TC670ECHTR
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

BLDC

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Operating Supply Voltage

5.5 V

Pin Count

6

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

1.3mm

Width

1.75mm

Dimensions

3.1 x 1.75 x 1.3mm

País de Origem

Thailand

Detalhes do produto

TC670 Fan Controller

Motor Controllers & Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 142,75

R$ 28,55 Each (In a Pack of 5) (Sem VAT)

Microchip TC670ECHTR, BLDC Motor Driver IC, 5 V 6-Pin, SOT-23
Selecione o tipo de embalagem

R$ 142,75

R$ 28,55 Each (In a Pack of 5) (Sem VAT)

Microchip TC670ECHTR, BLDC Motor Driver IC, 5 V 6-Pin, SOT-23

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

BLDC

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Operating Supply Voltage

5.5 V

Pin Count

6

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

1.3mm

Width

1.75mm

Dimensions

3.1 x 1.75 x 1.3mm

País de Origem

Thailand

Detalhes do produto

TC670 Fan Controller

Motor Controllers & Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more