Microchip TC7660SEOA Charge Pump, Regulator 20mA, -1.5 → -12 V, 45 kHz 8-Pin, SOIC

Nº de Estoque RS: 146-0207Marca: MicrochipPart Number: TC7660SEOA
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

20mA

Regulator Type

Charge Pump

Output Voltage

-1.5 → -12 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

45 kHz

Dimensions

5 x 3.99 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.99mm

Length

5mm

Minimum Output Voltage

-1.5 V

País de Origem

Thailand

Detalhes do produto

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.430,00

R$ 14,30 Each (In a Tube of 100) (Sem VAT)

Microchip TC7660SEOA Charge Pump, Regulator 20mA, -1.5 → -12 V, 45 kHz 8-Pin, SOIC

R$ 1.430,00

R$ 14,30 Each (In a Tube of 100) (Sem VAT)

Microchip TC7660SEOA Charge Pump, Regulator 20mA, -1.5 → -12 V, 45 kHz 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

20mA

Regulator Type

Charge Pump

Output Voltage

-1.5 → -12 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

45 kHz

Dimensions

5 x 3.99 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.99mm

Length

5mm

Minimum Output Voltage

-1.5 V

País de Origem

Thailand

Detalhes do produto

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more