Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins

Nº de Estoque RS: 912-2904Marca: MicrochipPart Number: TCN75AVOA
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

4.9mm

Height

1.42mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.42mm

Resolution

12 bit

País de Origem

Thailand

Detalhes do produto

TCN75 Temperature Converters

The TCN75 series of temperature converters have a 2Wire serial interface and convert temperatures between -40°C and +125°C to a digital output.
Applications include PCs, servers, hard disk drives, entertainment systems, office equipment and data communications equipment.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.081,00

R$ 10,81 Each (In a Tube of 100) (Sem VAT)

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins

R$ 1.081,00

R$ 10,81 Each (In a Tube of 100) (Sem VAT)

Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

4.9mm

Height

1.42mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.42mm

Resolution

12 bit

País de Origem

Thailand

Detalhes do produto

TCN75 Temperature Converters

The TCN75 series of temperature converters have a 2Wire serial interface and convert temperatures between -40°C and +125°C to a digital output.
Applications include PCs, servers, hard disk drives, entertainment systems, office equipment and data communications equipment.

Temperature & Humidity Sensors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more