Microchip Microcontroller Development Board TDGL025

Nº de Estoque RS: 123-8528Marca: MicrochipPart Number: TDGL025
brand-logo
Ver tudo em Microcontroller Development Tools

Documentos Técnicos

Especificações

Classification

Development Board

Technology

Microcontroller

Processor Family Name

PIC

Processor Part Number

PIC32MX150F128D

Processor Type

MCU

Detalhes do produto

chipKIT™ Cmod Development Board

The Diligent chipKIT Cmod is a development board that incorporates the Microchip surface mount PIC32MX150F128D 32-bit microcontroller into a convenient 600 mil 40-pin (2 x 20) DIP format. This makes the Cmod ideal for prototyping with the featured device on a breadboard or other scenarios where using a surface mount device is impractical.

The board includes two 6 x 2 peripheral module (Pmod) headers. These allow a wide array of differing technology and functionality types to be easily added to a prototype design through use of the many available Diligent Pmod boards.

The featured PIC32MX150F128D is a 32-bit microcontroller based on a MIPS32 M4K core. It provides up to 83 DMIPS, 128K of flash memory, 32 k of SRAM data memory and a comprehensive set of peripherals.

The chipKIT Cmod is compatible with multiple Integrated Development Environments (IDEs) including Microchip’s MPLAB X IDE when used with an appropriate programmer such as the Microchip PICkit 3 (Part PG164130).

Diligent Development Tools

Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip Microcontroller Development Board TDGL025

P.O.A.

Microchip Microcontroller Development Board TDGL025
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Classification

Development Board

Technology

Microcontroller

Processor Family Name

PIC

Processor Part Number

PIC32MX150F128D

Processor Type

MCU

Detalhes do produto

chipKIT™ Cmod Development Board

The Diligent chipKIT Cmod is a development board that incorporates the Microchip surface mount PIC32MX150F128D 32-bit microcontroller into a convenient 600 mil 40-pin (2 x 20) DIP format. This makes the Cmod ideal for prototyping with the featured device on a breadboard or other scenarios where using a surface mount device is impractical.

The board includes two 6 x 2 peripheral module (Pmod) headers. These allow a wide array of differing technology and functionality types to be easily added to a prototype design through use of the many available Diligent Pmod boards.

The featured PIC32MX150F128D is a 32-bit microcontroller based on a MIPS32 M4K core. It provides up to 83 DMIPS, 128K of flash memory, 32 k of SRAM data memory and a comprehensive set of peripherals.

The chipKIT Cmod is compatible with multiple Integrated Development Environments (IDEs) including Microchip’s MPLAB X IDE when used with an appropriate programmer such as the Microchip PICkit 3 (Part PG164130).

Diligent Development Tools