Uso duplo

Microchip USB2244-AEZG-06, USB Controller, 35Mbps, USB 2.0, 3.3 V, 36-Pin QFN

Nº de Estoque RS: 772-9616Marca: MicrochipPart Number: USB2244-AEZG-06
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

35Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+70 °C

Width

6.15mm

Minimum Operating Temperature

0 °C

Detalhes do produto

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 225,25

R$ 45,05 Each (In a Pack of 5) (Sem VAT)

Microchip USB2244-AEZG-06, USB Controller, 35Mbps, USB 2.0, 3.3 V, 36-Pin QFN
Selecione o tipo de embalagem

R$ 225,25

R$ 45,05 Each (In a Pack of 5) (Sem VAT)

Microchip USB2244-AEZG-06, USB Controller, 35Mbps, USB 2.0, 3.3 V, 36-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 45,05R$ 225,25
25 - 95R$ 44,36R$ 221,80
100+R$ 43,44R$ 217,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

35Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+70 °C

Width

6.15mm

Minimum Operating Temperature

0 °C

Detalhes do produto

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more