Documentos Técnicos
Especificações
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
36
Dimensions
6.15 x 6.15 x 0.95mm
Height
0.95mm
Length
6.15mm
Maximum Operating Temperature
+85 °C
Width
6.15mm
Minimum Operating Temperature
-40 °C
Detalhes do produto
USB251xB/USB251xBi USB 2.0 Hub Controllers
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
USB (Universal Serial Bus) - Microchip
R$ 295,50
R$ 59,10 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 295,50
R$ 59,10 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 59,10 | R$ 295,50 |
25 - 95 | R$ 58,14 | R$ 290,70 |
100+ | R$ 56,88 | R$ 284,40 |
Documentos Técnicos
Especificações
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
36
Dimensions
6.15 x 6.15 x 0.95mm
Height
0.95mm
Length
6.15mm
Maximum Operating Temperature
+85 °C
Width
6.15mm
Minimum Operating Temperature
-40 °C
Detalhes do produto
USB251xB/USB251xBi USB 2.0 Hub Controllers
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.