Uso duplo

Microchip USB2517I-JZX, USB Controller, 7-Channel, 480Mbps, USB 2.0, 3.3 V, 64-Pin QFN

Nº de Estoque RS: 772-9474Marca: MicrochipPart Number: USB2517I-JZXDistrelec Article No.: 30046805
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Number of Transceivers

7

Data Rate

480Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9.1 x 9.1 x 0.95mm

Height

0.95mm

Length

9.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.1mm

Detalhes do produto

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 124,74

R$ 124,74 Each (Sem VAT)

Microchip USB2517I-JZX, USB Controller, 7-Channel, 480Mbps, USB 2.0, 3.3 V, 64-Pin QFN
Selecione o tipo de embalagem

R$ 124,74

R$ 124,74 Each (Sem VAT)

Microchip USB2517I-JZX, USB Controller, 7-Channel, 480Mbps, USB 2.0, 3.3 V, 64-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 124,74
25 - 99R$ 120,19
100+R$ 116,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transceivers

7

Data Rate

480Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9.1 x 9.1 x 0.95mm

Height

0.95mm

Length

9.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.1mm

Detalhes do produto

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more