Microchip USB5744/2G, USB Controller, 12Mbps, USB 2.0, 5 V, 56-Pin VQFN

Nº de Estoque RS: 333-137Marca: MicrochipPart Number: USB5744/2G
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

USB Controller IC

ESD protection

Yes

Typical Single Supply Voltage

5 V

Package Type

VQFN

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34.676,20

R$ 133,37 Each (In a Tray of 260) (Sem VAT)

Microchip USB5744/2G, USB Controller, 12Mbps, USB 2.0, 5 V, 56-Pin VQFN

R$ 34.676,20

R$ 133,37 Each (In a Tray of 260) (Sem VAT)

Microchip USB5744/2G, USB Controller, 12Mbps, USB 2.0, 5 V, 56-Pin VQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

USB Controller IC

ESD protection

Yes

Typical Single Supply Voltage

5 V

Package Type

VQFN

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more