Microchip USB5744B-I/2GX01, USB Controller, 480/12/1.5/5000Mbps, USB 3.1, 3.3 V, 56-Pin VQFN

Nº de Estoque RS: 274-4674PMarca: MicrochipPart Number: USB5744B-I/2GX01
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Data Rate

480/12/1.5/5000Mbps

Protocols Supported

USB 3.1

IC Type

USB Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

VQFN

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip USB5744B-I/2GX01, USB Controller, 480/12/1.5/5000Mbps, USB 3.1, 3.3 V, 56-Pin VQFN
Selecione o tipo de embalagem

P.O.A.

Microchip USB5744B-I/2GX01, USB Controller, 480/12/1.5/5000Mbps, USB 3.1, 3.3 V, 56-Pin VQFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Data Rate

480/12/1.5/5000Mbps

Protocols Supported

USB 3.1

IC Type

USB Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

VQFN

Pin Count

56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more