Documentos Técnicos
Especificações
Brand
MicrosoftWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
456 x 160 x 42.7mm
Height
42.7mm
Width
456mm
Depth
160mm
Multimedia Keys
Yes
Normal Keys
105
País de Origem
China
Detalhes do produto
Microsoft Wired Keyboard 600
The Microsoft Wired Keyboard 600 combines a spill-resistant keyboard with all the features you need. With Microsoft quality and reliability, enjoy plug-and-play setup and quiet touch keys with quick access to media controls
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrosoftWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
456 x 160 x 42.7mm
Height
42.7mm
Width
456mm
Depth
160mm
Multimedia Keys
Yes
Normal Keys
105
País de Origem
China
Detalhes do produto
Microsoft Wired Keyboard 600
The Microsoft Wired Keyboard 600 combines a spill-resistant keyboard with all the features you need. With Microsoft quality and reliability, enjoy plug-and-play setup and quiet touch keys with quick access to media controls