Microsoft 600 Wired Keyboard and Mouse Set, QWERTY, Black

Nº de Estoque RS: 883-7469Marca: MicrosoftPart Number: APB-00006
brand-logo
Ver tudo em Teclados e Conjunto de Mouse

Documentos Técnicos

Especificações

Model

600

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Keyboard Type

Standard

Keyboard Layout

QWERTY

Normal Keys

105

Multimedia Keys

Yes

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

456 x 160 x 42.7mm

Keyboard Height

42.7mm

Keyboard Width

456mm

Keyboard Depth

160mm

País de Origem

China

Detalhes do produto

Microsoft Wired Desktop 600

The Microsoft Wired Desktop 600 combines a spill-resistant keyboard and optical mouse to deliver all the features you need -and more -with Microsoft quality and reliability. Enjoy plug-and-play setup, Windows Vista integration, Quiet Touch keys with quick access to media controls and calculator, and a comfortable ambidextrous mouse

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microsoft 600 Wired Keyboard and Mouse Set, QWERTY, Black

P.O.A.

Microsoft 600 Wired Keyboard and Mouse Set, QWERTY, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Model

600

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Keyboard Type

Standard

Keyboard Layout

QWERTY

Normal Keys

105

Multimedia Keys

Yes

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

456 x 160 x 42.7mm

Keyboard Height

42.7mm

Keyboard Width

456mm

Keyboard Depth

160mm

País de Origem

China

Detalhes do produto

Microsoft Wired Desktop 600

The Microsoft Wired Desktop 600 combines a spill-resistant keyboard and optical mouse to deliver all the features you need -and more -with Microsoft quality and reliability. Enjoy plug-and-play setup, Windows Vista integration, Quiet Touch keys with quick access to media controls and calculator, and a comfortable ambidextrous mouse

Você pode estar interessado em