Documentos Técnicos
Especificações
Brand
MicrosoftModel
2000
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Normal Keys
105
Multimedia Keys
Yes
Built-In USB Hub
No
Mouse Tracking Method
BlueTrack TM Technology
Mouse Buttons
3
Colour
Black
Keyboard Dimensions
447 x 185 x 45.1mm
Keyboard Depth
185mm
Keyboard Height
45.1mm
Keyboard Width
447mm
País de Origem
China
Detalhes do produto
Microsoft Wireless Desktop 2000
Unlike standard keyboards, this one features Advanced Encryption Standard (AES), which can help protect your personal and business information by encrypting what you type. Enjoy the classically designed keyboard, with a pillow-textured palm rest for support and comfort. The desktop is completed with a wireless, full-size mouse that features enhanced side grips, four-way scrolling and Blue Track technology. Not only is this desktop secure, comfortable and convenient - its simple to use - just plug in the transceivers and youre ready to go!
Supplied with
2 AAA alkaline batteries
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrosoftModel
2000
Wired/Wireless Keyboard
Wireless
Wired/Wireless Mouse
Wireless
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Normal Keys
105
Multimedia Keys
Yes
Built-In USB Hub
No
Mouse Tracking Method
BlueTrack TM Technology
Mouse Buttons
3
Colour
Black
Keyboard Dimensions
447 x 185 x 45.1mm
Keyboard Depth
185mm
Keyboard Height
45.1mm
Keyboard Width
447mm
País de Origem
China
Detalhes do produto
Microsoft Wireless Desktop 2000
Unlike standard keyboards, this one features Advanced Encryption Standard (AES), which can help protect your personal and business information by encrypting what you type. Enjoy the classically designed keyboard, with a pillow-textured palm rest for support and comfort. The desktop is completed with a wireless, full-size mouse that features enhanced side grips, four-way scrolling and Blue Track technology. Not only is this desktop secure, comfortable and convenient - its simple to use - just plug in the transceivers and youre ready to go!
Supplied with
2 AAA alkaline batteries