Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 9 → 30 V dc

Nº de Estoque RS: 240-6672Marca: MicrosonicPart Number: crm+35/DD/TC/E
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

600 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

84mm

Housing Material

Stainless Steel

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

12Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

12 Hz

Series

CRM

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 10.766,10

R$ 10.766,10 Each (Sem VAT)

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 9 → 30 V dc

R$ 10.766,10

R$ 10.766,10 Each (Sem VAT)

Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 600 mm Detection, PNP NO/NC, 9 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

600 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

84mm

Housing Material

Stainless Steel

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

12Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

12 Hz

Series

CRM

País de Origem

Germany