Documentos Técnicos
Especificações
Brand
MidasDiagonal Display Size
0.91in
Viewing Area Dimensions
22.38 x 5.58mm
Aspect Ratio
12.0:2.41
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Resolution
128 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Interface Port(s)
I2C
Dimensions
35.8 x 12.0 x 2.41mm
Depth
2.41mm
Height
2.41mm
Maximum Operating Temperature
+80°C
Viewing Area Height
5.58mm
Viewing Area Width
22.38mm
Operating Temperature Range
-40 → +80°C
Width
35.8mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
R$ 187,66
R$ 187,66 Each (Sem VAT)
1
R$ 187,66
R$ 187,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 187,66 |
5+ | R$ 174,41 |
Documentos Técnicos
Especificações
Brand
MidasDiagonal Display Size
0.91in
Viewing Area Dimensions
22.38 x 5.58mm
Aspect Ratio
12.0:2.41
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Resolution
128 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Interface Port(s)
I2C
Dimensions
35.8 x 12.0 x 2.41mm
Depth
2.41mm
Height
2.41mm
Maximum Operating Temperature
+80°C
Viewing Area Height
5.58mm
Viewing Area Width
22.38mm
Operating Temperature Range
-40 → +80°C
Width
35.8mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C