Documentos Técnicos
Especificações
Brand
MidasDiagonal Display Size
7in
Interface Type
HDMI
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154.2144 x 85.92mm
Touch Screen Type
Capacitive
Backlight Type
LED
Dimensions
164.8 x 99.8 x 26.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
450cd/m²
R$ 3.803,10
R$ 3.803,10 Each (Sem VAT)
1
R$ 3.803,10
R$ 3.803,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MidasDiagonal Display Size
7in
Interface Type
HDMI
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154.2144 x 85.92mm
Touch Screen Type
Capacitive
Backlight Type
LED
Dimensions
164.8 x 99.8 x 26.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
450cd/m²