MikroElektronika USB SPI click MCP2210 Development Kit MIKROE-1204

Nº de Estoque RS: 882-8916Marca: MikroElektronikaPart Number: MIKROE-1204Distrelec Article No.: 30154886
brand-logo

Documentos Técnicos

Especificações

Classification

Add On Board

Technology

USB to Serial

Kit Classification

Development Kit

Featured Device

MCP2210

Kit Name

USB SPI click

Distrelec Product Id

30154886

Detalhes do produto

USB SPI click mikroBUS™

The USB SPI click add-on board can add SPI serial communications to your design using a USB cable - no need for a microcontroller.

Features & Benefits of the USB SPI click
•mikroBUS™ pinout standard
•MCP2210 USB-to-SPI protocol converter with GPIO
•USB mini USB connector
•256 bytes of user EEPROM
•128 byte buffer (62 to transmit and 64 to receive data)
•9 general purpose GPIO pins
•12 MHz crystal oscillator
•LED diode indicates SPI traffic
•Suitable for 3.3 V & 5 V power supply

Click mikroBUS™ Interface Boards

Informações de estoque temporariamente indisponíveis.

R$ 373,36

R$ 373,36 Each (Sem VAT)

MikroElektronika USB SPI click MCP2210 Development Kit MIKROE-1204

R$ 373,36

R$ 373,36 Each (Sem VAT)

MikroElektronika USB SPI click MCP2210 Development Kit MIKROE-1204
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Classification

Add On Board

Technology

USB to Serial

Kit Classification

Development Kit

Featured Device

MCP2210

Kit Name

USB SPI click

Distrelec Product Id

30154886

Detalhes do produto

USB SPI click mikroBUS™

The USB SPI click add-on board can add SPI serial communications to your design using a USB cable - no need for a microcontroller.

Features & Benefits of the USB SPI click
•mikroBUS™ pinout standard
•MCP2210 USB-to-SPI protocol converter with GPIO
•USB mini USB connector
•256 bytes of user EEPROM
•128 byte buffer (62 to transmit and 64 to receive data)
•9 general purpose GPIO pins
•12 MHz crystal oscillator
•LED diode indicates SPI traffic
•Suitable for 3.3 V & 5 V power supply

Click mikroBUS™ Interface Boards