MikroElektronika SHT Click Temperature & Humidity Sensor mikroBus Click Board for SHT3x-DIS

Documentos Técnicos
Especificações
Brand
MikroElektronikaSensor Technology
Temperature & Humidity Sensor
Featured Device
SHT3x-DIS
Kit Classification
mikroBus Click Board
Kit Name
SHT Click
Distrelec Product Id
30163664
Detalhes do produto
SHT click mikroBUS™
SHT click is a mikroBUS™ add-on board for Temperature and Humidity sensing with digital output. It features the Sensiron SHT3x-DIS, a Humidity and Temperature Sensor. The SHT3x-DIS has increased intelligence, reliability, long-term stability and high accuracy. Alerts are programmable for certain temperature or humidity value settings with connection to the interrupt pin. Reset (RST) pin is used to generate a reset of the sensor.
The interrupts allow the sensor to function as a thermostat.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
R$ 674,21
R$ 674,21 Each (Sem VAT)
1
R$ 674,21
R$ 674,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MikroElektronikaSensor Technology
Temperature & Humidity Sensor
Featured Device
SHT3x-DIS
Kit Classification
mikroBus Click Board
Kit Name
SHT Click
Distrelec Product Id
30163664
Detalhes do produto
SHT click mikroBUS™
SHT click is a mikroBUS™ add-on board for Temperature and Humidity sensing with digital output. It features the Sensiron SHT3x-DIS, a Humidity and Temperature Sensor. The SHT3x-DIS has increased intelligence, reliability, long-term stability and high accuracy. Alerts are programmable for certain temperature or humidity value settings with connection to the interrupt pin. Reset (RST) pin is used to generate a reset of the sensor.
The interrupts allow the sensor to function as a thermostat.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.